
UL PCM 150/125 G | |
|---|---|
DigiKey Part Number | 4833-ULPCM150/125G-ND |
Manufacturer | |
Manufacturer Product Number | UL PCM 150/125 G |
Description | BOX PLAS LGT GRY 7.09"L X 5.12"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Light Gray Cover Included 7.090" L x 5.120" W (180.09mm x 130.05mm) X 4.900" (124.46mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.090" L x 5.120" W (180.09mm x 130.05mm) | |
Height | 4.900" (124.46mm) | |
Area (L x W) | 36.3in² (234cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL 746C 5" | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 426,70000 Kč | 2 426,70 Kč |
| 5 | 2 249,14000 Kč | 11 245,70 Kč |
| 10 | 2 176,83900 Kč | 21 768,39 Kč |
| 25 | 2 084,89120 Kč | 52 122,28 Kč |
| Unit Price without VAT: | 2 426,70000 Kč |
|---|---|
| Unit Price with VAT: | 2 936,30700 Kč |




