
AR16148CHSSLT | |
|---|---|
DigiKey Part Number | 4833-AR16148CHSSLT-ND |
Manufacturer | |
Manufacturer Product Number | AR16148CHSSLT |
Description | BOX PLASTIC 17.44"L X 15.12"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray, Clear Cover/Door Hinged Door, Lid 17.440" L x 15.120" W (442.98mm x 384.05mm) X 8.720" (221.49mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 17.440" L x 15.120" W (442.98mm x 384.05mm) | |
Height | 8.720" (221.49mm) | |
Area (L x W) | 264in² (1701cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 736,97000 Kč | 10 736,97 Kč |
| 5 | 9 952,69200 Kč | 49 763,46 Kč |
| 10 | 9 633,28000 Kč | 96 332,80 Kč |
| Unit Price without VAT: | 10 736,97000 Kč |
|---|---|
| Unit Price with VAT: | 12 991,73370 Kč |




