
ABP1614 | |
|---|---|
DigiKey Part Number | 4833-ABP1614-ND |
Manufacturer | |
Manufacturer Product Number | ABP1614 |
Description | 16X14 PA" STEEL BACK PNL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Back Panel Enclosures |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FIBOX Enclosures | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Back Panel | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 772,41000 Kč | 1 772,41 Kč |
| 5 | 1 515,18000 Kč | 7 575,90 Kč |
| 10 | 1 416,20200 Kč | 14 162,02 Kč |
| 25 | 1 367,19760 Kč | 34 179,94 Kč |
| Unit Price without VAT: | 1 772,41000 Kč |
|---|---|
| Unit Price with VAT: | 2 144,61610 Kč |




