
ASPHK16 | |
|---|---|
DigiKey Part Number | 4833-ASPHK16-ND |
Manufacturer | |
Manufacturer Product Number | ASPHK16 |
Description | SW"G PNL KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Panel Kit Enclosures |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FIBOX Enclosures | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Panel Kit | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 683,16000 Kč | 1 683,16 Kč |
| 5 | 1 438,89400 Kč | 7 194,47 Kč |
| 10 | 1 344,88500 Kč | 13 448,85 Kč |
| 25 | 1 290,10400 Kč | 32 252,60 Kč |
| Unit Price without VAT: | 1 683,16000 Kč |
|---|---|
| Unit Price with VAT: | 2 036,62360 Kč |




