
ALBP1412 | |
|---|---|
DigiKey Part Number | 4833-ALBP1412-ND |
Manufacturer | |
Manufacturer Product Number | ALBP1412 |
Description | BACK PANEL ENCLOSURES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Back Panel Enclosures |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FIBOX Enclosures | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Back Panel | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 062,35000 Kč | 3 062,35 Kč |
| 5 | 2 617,82000 Kč | 13 089,10 Kč |
| 10 | 2 446,75000 Kč | 24 467,50 Kč |
| 25 | 2 392,72200 Kč | 59 818,05 Kč |
| Unit Price without VAT: | 3 062,35000 Kč |
|---|---|
| Unit Price with VAT: | 3 705,44350 Kč |





