
AR14127CHSSL | |
|---|---|
DigiKey Part Number | 4833-AR14127CHSSL-ND |
Manufacturer | |
Manufacturer Product Number | AR14127CHSSL |
Description | BOX PLAS 15.11"L X 12.92"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray Hinged Door, Lid 15.110" L x 12.920" W (383.79mm x 328.17mm) X 7.720" (196.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 15.110" L x 12.920" W (383.79mm x 328.17mm) | |
Height | 7.720" (196.09mm) | |
Area (L x W) | 195in² (1259cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 680,99000 Kč | 8 680,99 Kč |
| 5 | 8 046,77000 Kč | 40 233,85 Kč |
| 10 | 7 788,45200 Kč | 77 884,52 Kč |
| 25 | 7 459,95120 Kč | 186 498,78 Kč |
| Unit Price without VAT: | 8 680,99000 Kč |
|---|---|
| Unit Price with VAT: | 10 503,99790 Kč |




