Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Hinged Door, Lid 15.110" L x 12.920" W (383.79mm x 328.17mm) X 7.720" (196.09mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR14127SCT

DigiKey Part Number
4833-AR14127SCT-ND
Manufacturer
Manufacturer Product Number
AR14127SCT
Description
BOX PLASTIC 15.11"L X 12.92"W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Hinged Door, Lid 15.110" L x 12.920" W (383.79mm x 328.17mm) X 7.720" (196.09mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
15.110" L x 12.920" W (383.79mm x 328.17mm)
Height
7.720" (196.09mm)
Area (L x W)
195in² (1259cm²)
Design
Hinged Door, Lid
Material
Color
Gray, Clear Cover/Door
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 053,57000 Kč8 053,57 Kč
57 465,20800 Kč37 326,04 Kč
107 225,53800 Kč72 255,38 Kč
256 920,73080 Kč173 018,27 Kč
Manufacturers Standard Package
Unit Price without VAT:8 053,57000 Kč
Unit Price with VAT:9 744,81970 Kč