
ALBP1210 | |
|---|---|
DigiKey Part Number | 4833-ALBP1210-ND |
Manufacturer | |
Manufacturer Product Number | ALBP1210 |
Description | BACK PANEL ENCLOSURES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Back Panel Enclosures |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FIBOX Enclosures | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Back Panel | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 187,99000 Kč | 2 187,99 Kč |
| 5 | 1 870,37600 Kč | 9 351,88 Kč |
| 10 | 1 748,18800 Kč | 17 481,88 Kč |
| 25 | 1 732,59520 Kč | 43 314,88 Kč |
| Unit Price without VAT: | 2 187,99000 Kč |
|---|---|
| Unit Price with VAT: | 2 647,46790 Kč |







