
AR12106CHL | |
|---|---|
DigiKey Part Number | 4833-AR12106CHL-ND |
Manufacturer | |
Manufacturer Product Number | AR12106CHL |
Description | BOX PLAS 13.09"L X 10.98"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray Hinged Door, Lid 13.090" L x 10.980" W (332.49mm x 278.89mm) X 6.710" (170.43mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 13.090" L x 10.980" W (332.49mm x 278.89mm) | |
Height | 6.710" (170.43mm) | |
Area (L x W) | 144in² (929cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 473,26000 Kč | 6 473,26 Kč |
| 5 | 6 000,22000 Kč | 30 001,10 Kč |
| 10 | 5 807,50100 Kč | 58 075,01 Kč |
| 25 | 5 562,46240 Kč | 139 061,56 Kč |
| Unit Price without VAT: | 6 473,26000 Kč |
|---|---|
| Unit Price with VAT: | 7 832,64460 Kč |




