Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Hinged Door, Lid 13.090" L x 10.980" W (332.49mm x 278.89mm) X 6.710" (170.43mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR12106SCT

DigiKey Part Number
4833-AR12106SCT-ND
Manufacturer
Manufacturer Product Number
AR12106SCT
Description
BOX PLASTIC 13.09"L X 10.98"W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Hinged Door, Lid 13.090" L x 10.980" W (332.49mm x 278.89mm) X 6.710" (170.43mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
13.090" L x 10.980" W (332.49mm x 278.89mm)
Height
6.710" (170.43mm)
Area (L x W)
144in² (929cm²)
Design
Hinged Door, Lid
Material
Color
Gray, Clear Cover/Door
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 924,72000 Kč6 924,72 Kč
56 418,71000 Kč32 093,55 Kč
106 212,55200 Kč62 125,52 Kč
255 950,47200 Kč148 761,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6 924,72000 Kč
Unit Price with VAT:8 378,91120 Kč