
TUB3.5/1.3/3-3B1 | |
|---|---|
DigiKey Part Number | 1779-TUB3.5/1.3/3-3B1-ND |
Manufacturer | |
Manufacturer Product Number | TUB3.5/1.3/3-3B1 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3B1 Ferrite Core Tube Type 0.118" (3.00mm) Length Width 0.138" (3.50mm) Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Tube | |
Supplier Device Package | TUB 3.5 x 1.3 x 3 | |
Material | 3B1 | |
Diameter | 0.138" (3.50mm) | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | - | |
Length | 0.118" (3.00mm) | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,65518 Kč | 26 207,20 Kč |
| Unit Price without VAT: | 0,65518 Kč |
|---|---|
| Unit Price with VAT: | 0,79277 Kč |






