


GBU8M | |
|---|---|
DigiKey Part Number | GBU8MFS-ND |
Manufacturer | |
Manufacturer Product Number | GBU8M |
Description | BRIDGE RECT 1PHASE 1KV 8A GBU |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU8M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 8 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 20 | 31,01400 Kč | 620,28 Kč |
| 100 | 23,98810 Kč | 2 398,81 Kč |
| 500 | 19,27406 Kč | 9 637,03 Kč |
| 1 000 | 17,75864 Kč | 17 758,64 Kč |
| 2 000 | 16,48438 Kč | 32 968,76 Kč |
| 5 000 | 15,70650 Kč | 78 532,50 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |




