
PQ32/25-3C95 | |
|---|---|
DigiKey Part Number | 1779-1191-ND |
Manufacturer | |
Manufacturer Product Number | PQ32/25-3C95 |
Description | FERRITE CORE PQ 3C95 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core PQ Type 1.289" (32.75mm) Length 0.866" (22.00mm) Width Diameter 0.984" (25.00mm) Height |
Datasheet | Datasheet |
Category | Material 3C95 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.984" (25.00mm) |
Part Status Active | Length 1.289" (32.75mm) |
Core Type PQ | Width 0.866" (22.00mm) |
Supplier Device Package PQ 32 x 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,47000 Kč | 128,47 Kč |
| 10 | 87,36400 Kč | 873,64 Kč |
| 25 | 73,73680 Kč | 1 843,42 Kč |
| 50 | 64,27660 Kč | 3 213,83 Kč |
| 160 | 51,36969 Kč | 8 219,15 Kč |
| Unit Price without VAT: | 128,47000 Kč |
|---|---|
| Unit Price with VAT: | 155,44870 Kč |


