



PQ32/25-3F36 | |
|---|---|
DigiKey Part Number | 1779-1193-ND |
Manufacturer | |
Manufacturer Product Number | PQ32/25-3F36 |
Description | FERRITE CORE PQ 3F36 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F36 Ferrite Core PQ Type 1.289" (32.75mm) Length 0.866" (22.00mm) Width Diameter 0.984" (25.00mm) Height |
Datasheet | Datasheet |
Category | Material 3F36 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.984" (25.00mm) |
Part Status Active | Length 1.289" (32.75mm) |
Core Type PQ | Width 0.866" (22.00mm) |
Supplier Device Package PQ 32 x 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,53000 Kč | 110,53 Kč |
| 10 | 75,39300 Kč | 753,93 Kč |
| 25 | 63,75960 Kč | 1 593,99 Kč |
| 50 | 55,70080 Kč | 2 785,04 Kč |
| 140 | 44,73507 Kč | 6 262,91 Kč |
| 280 | 43,05914 Kč | 12 056,56 Kč |
| Unit Price without VAT: | 110,53000 Kč |
|---|---|
| Unit Price with VAT: | 133,74130 Kč |


