



PQ26/25-3C97 | |
|---|---|
DigiKey Part Number | 1779-1183-ND |
Manufacturer | |
Manufacturer Product Number | PQ26/25-3C97 |
Description | FERRITE CORE PQ 3C97 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C97 Ferrite Core PQ Type 1.075" (27.30mm) Length 0.748" (19.00mm) Width Diameter 0.972" (24.70mm) Height |
Datasheet | Datasheet |
Category | Material 3C97 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.972" (24.70mm) |
Part Status Active | Length 1.075" (27.30mm) |
Core Type PQ | Width 0.748" (19.00mm) |
Supplier Device Package PQ 26 x 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,97000 Kč | 86,97 Kč |
| 10 | 59,58400 Kč | 595,84 Kč |
| 25 | 50,55360 Kč | 1 263,84 Kč |
| 50 | 44,29300 Kč | 2 214,65 Kč |
| 160 | 34,75175 Kč | 5 560,28 Kč |
| 320 | 32,51113 Kč | 10 403,56 Kč |
| Unit Price without VAT: | 86,97000 Kč |
|---|---|
| Unit Price with VAT: | 105,23370 Kč |







