Uncoated 3F36 Ferrite Core PLT Type 2.299" (58.40mm) Length 1.500" (38.10mm) Width Diameter 0.161" (4.10mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated 3F36 Ferrite Core PLT Type 2.299" (58.40mm) Length 1.500" (38.10mm) Width Diameter 0.161" (4.10mm) Height
PLT58/38/4-3F36
PLT58/38/4-3F36

PLT58/38/4-3F36

DigiKey Part Number
1779-1163-ND
Manufacturer
Manufacturer Product Number
PLT58/38/4-3F36
Description
FERRITE CORE PLT 3F36
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3F36 Ferrite Core PLT Type 2.299" (58.40mm) Length 1.500" (38.10mm) Width Diameter 0.161" (4.10mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
PLT
Supplier Device Package
PLT 58 x 38 x 4
Material
3F36
Diameter
-
Tolerance
-
Gap
-
Finish
Uncoated
Height
0.161" (4.10mm)
Length
2.299" (58.40mm)
Width
1.500" (38.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1148,67000 Kč148,67 Kč
10100,68500 Kč1 006,85 Kč
2584,80680 Kč2 120,17 Kč
5073,78700 Kč3 689,35 Kč
16060,82594 Kč9 732,15 Kč
Manufacturers Standard Package
Unit Price without VAT:148,67000 Kč
Unit Price with VAT:179,89070 Kč