Uncoated 3F36 Ferrite Core PLT Type 2.520" (64.00mm) Length 2.000" (50.80mm) Width Diameter 0.200" (5.08mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated 3F36 Ferrite Core PLT Type 2.520" (64.00mm) Length 2.000" (50.80mm) Width Diameter 0.200" (5.08mm) Height
PLT64/50/5-3F36
PLT64/50/5-3F36

PLT64/50/5-3F36

DigiKey Part Number
1779-1166-ND
Manufacturer
Manufacturer Product Number
PLT64/50/5-3F36
Description
FERRITE CORE PLT 3F36
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3F36 Ferrite Core PLT Type 2.520" (64.00mm) Length 2.000" (50.80mm) Width Diameter 0.200" (5.08mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
PLT
Supplier Device Package
PLT 64 x 50 x 5
Material
3F36
Diameter
-
Tolerance
-
Gap
-
Finish
Uncoated
Height
0.200" (5.08mm)
Length
2.520" (64.00mm)
Width
2.000" (50.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 253
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1221,74000 Kč221,74 Kč
10148,83400 Kč1 488,34 Kč
25124,56840 Kč3 114,21 Kč
50107,68620 Kč5 384,31 Kč
12097,42550 Kč11 691,06 Kč
Manufacturers Standard Package
Unit Price without VAT:221,74000 Kč
Unit Price with VAT:268,30540 Kč