Uncoated 3F36 Ferrite Core E Type 2.299" (58.40mm) Length 1.500" (38.10mm) Width Diameter 0.413" (10.50mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated 3F36 Ferrite Core E Type 2.299" (58.40mm) Length 1.500" (38.10mm) Width Diameter 0.413" (10.50mm) Height
E58/11/38-3F36
E58/11/38-3F36

E58/11/38-3F36

DigiKey Part Number
1779-1055-ND
Manufacturer
Manufacturer Product Number
E58/11/38-3F36
Description
FERRITE CORE E 3F36
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3F36 Ferrite Core E Type 2.299" (58.40mm) Length 1.500" (38.10mm) Width Diameter 0.413" (10.50mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
E
Supplier Device Package
E 58 x 11 x 38
Material
3F36
Diameter
-
Tolerance
-
Gap
-
Finish
Uncoated
Height
0.413" (10.50mm)
Length
2.299" (58.40mm)
Width
1.500" (38.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 947
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1172,81000 Kč172,81 Kč
10116,74900 Kč1 167,49 Kč
2598,11960 Kč2 452,99 Kč
5085,16780 Kč4 258,39 Kč
16072,68194 Kč11 629,11 Kč
Manufacturers Standard Package
Unit Price without VAT:172,81000 Kč
Unit Price with VAT:209,10010 Kč