
EP10-3F36 | |
|---|---|
DigiKey Part Number | EP10-3F36-ND |
Manufacturer | |
Manufacturer Product Number | EP10-3F36 |
Description | FERRITE CORE EP 3F36 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F36 Ferrite Core EP Type 0.453" (11.50mm) Length 0.300" (7.60mm) Width Diameter 0.402" (10.20mm) Height |
Datasheet | Datasheet |
Category | Core Factor (ΣI/A) mm⁻¹ 1.7 |
Manufacturer Ferroxcube | Effective Length (le) mm 19.3 |
Packaging Bulk | Effective Area (Ae) mm² 11.3 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 8.55 |
Core Type EP | Effective Magnetic Volume (Ve) mm³ 215.0 |
Supplier Device Package EP 10 | Finish Uncoated |
Material 3F36 | Height 0.402" (10.20mm) |
Tolerance ±25% | Length 0.453" (11.50mm) |
Gap Ungapped | Width 0.300" (7.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,64857 Kč | 17 472,85 Kč |
| Unit Price without VAT: | 11,64857 Kč |
|---|---|
| Unit Price with VAT: | 14,09477 Kč |







