
CSH-EP10-2S-8P | |
|---|---|
DigiKey Part Number | 1779-1413-ND |
Manufacturer | |
Manufacturer Product Number | CSH-EP10-2S-8P |
Description | BOBBIN COIL FORMER EP 10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supplier Device Package EP 10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bobbin (Coil Former), Horizontal | |
For Use With/Related Products | EP | |
Supplier Device Package | EP 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 21,31300 Kč | 213,13 Kč |
| 25 | 18,26840 Kč | 456,71 Kč |
| 50 | 16,16840 Kč | 808,42 Kč |
| 100 | 14,22400 Kč | 1 422,40 Kč |
| 250 | 11,86472 Kč | 2 966,18 Kč |
| 500 | 10,22182 Kč | 5 110,91 Kč |
| 2 000 | 10,16566 Kč | 20 331,32 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |



