
CLA-EP10 | |
|---|---|
DigiKey Part Number | 1779-1252-ND |
Manufacturer | |
Manufacturer Product Number | CLA-EP10 |
Description | CLAMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supplier Device Package EP 10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Clamp | |
For Use With/Related Products | EP | |
Supplier Device Package | EP 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,18400 Kč | 101,84 Kč |
| 25 | 8,78560 Kč | 219,64 Kč |
| 50 | 7,81960 Kč | 390,98 Kč |
| 100 | 6,92720 Kč | 692,72 Kč |
| 250 | 5,84836 Kč | 1 462,09 Kč |
| 500 | 5,09916 Kč | 2 549,58 Kč |
| 1 000 | 4,40139 Kč | 4 401,39 Kč |
| 5 000 | 4,27049 Kč | 21 352,45 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |



