
EFD25/13/9-3C95 | |
|---|---|
DigiKey Part Number | EFD25/13/9-3C95-ND |
Manufacturer | |
Manufacturer Product Number | EFD25/13/9-3C95 |
Description | FERRITE CORE EFD 3C95 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core EFD Type 0.984" (25.00mm) Length 0.358" (9.10mm) Width Diameter 0.492" (12.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EFD | |
Supplier Device Package | EFD 25 x 13 x 9 | |
Material | 3C95 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.492" (12.50mm) | |
Length | 0.984" (25.00mm) | |
Width | 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 480 | 11,94786 Kč | 53 526,41 Kč |
| Unit Price without VAT: | 11,94786 Kč |
|---|---|
| Unit Price with VAT: | 14,45691 Kč |



