
CPH-E56/24/19-1S-12PD-Z | |
|---|---|
DigiKey Part Number | 1779-1323-ND |
Manufacturer | |
Manufacturer Product Number | CPH-E56/24/19-1S-12PD-Z |
Description | BOBBIN COIL FORMER E 56X24X19 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supplier Device Package E 56 x 24 x 19 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bobbin (Coil Former), Horizontal | |
For Use With/Related Products | E | |
Supplier Device Package | E 56 x 24 x 19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,15000 Kč | 55,15 Kč |
| 10 | 38,01600 Kč | 380,16 Kč |
| 25 | 32,40840 Kč | 810,21 Kč |
| 50 | 28,53120 Kč | 1 426,56 Kč |
| 100 | 24,92950 Kč | 2 492,95 Kč |
| 250 | 20,54648 Kč | 5 136,62 Kč |
| 600 | 20,15818 Kč | 12 094,91 Kč |
| Unit Price without VAT: | 55,15000 Kč |
|---|---|
| Unit Price with VAT: | 66,73150 Kč |



