
E56/24/19-3C92 | |
|---|---|
DigiKey Part Number | 1779-1052-ND |
Manufacturer | |
Manufacturer Product Number | E56/24/19-3C92 |
Description | FERRITE CORE E 3C92 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C92 Ferrite Core E Type 2.209" (56.10mm) Length 0.740" (18.80mm) Width Diameter 0.929" (23.60mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 56 x 24 x 19 | |
Material | 3C92 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.929" (23.60mm) | |
Length | 2.209" (56.10mm) | |
Width | 0.740" (18.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,30000 Kč | 126,30 Kč |
| 10 | 85,82100 Kč | 858,21 Kč |
| 25 | 72,42040 Kč | 1 810,51 Kč |
| 50 | 63,11220 Kč | 3 155,61 Kč |
| 120 | 53,22492 Kč | 6 386,99 Kč |
| Unit Price without VAT: | 126,30000 Kč |
|---|---|
| Unit Price with VAT: | 152,82300 Kč |


