



E56/24/19-3C94 | |
|---|---|
DigiKey Part Number | 1779-1053-ND |
Manufacturer | |
Manufacturer Product Number | E56/24/19-3C94 |
Description | FERRITE CORE E 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core E Type 2.209" (56.10mm) Length 0.740" (18.80mm) Width Diameter 0.929" (23.60mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 56 x 24 x 19 | |
Material | 3C94 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.929" (23.60mm) | |
Length | 2.209" (56.10mm) | |
Width | 0.740" (18.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,19000 Kč | 140,19 Kč |
| 10 | 94,97800 Kč | 949,78 Kč |
| 25 | 80,01520 Kč | 2 000,38 Kč |
| 50 | 69,62500 Kč | 3 481,25 Kč |
| 120 | 60,09775 Kč | 7 211,73 Kč |
| Unit Price without VAT: | 140,19000 Kč |
|---|---|
| Unit Price with VAT: | 169,62990 Kč |



