
CPH-E32/16/9-1S-12P | |
---|---|
DigiKey Part Number | 1779-1319-ND |
Manufacturer | |
Manufacturer Product Number | CPH-E32/16/9-1S-12P |
Description | BOBBIN COIL FORMER E 32 X 16 X 9 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supplier Device Package E 32 x 16 x 9 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bobbin (Coil Former), Horizontal | |
For Use With/Related Products | E | |
Supplier Device Package | E 32 x 16 x 9 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 45,41000 Kč | 45,41 Kč |
10 | 31,28700 Kč | 312,87 Kč |
25 | 26,67080 Kč | 666,77 Kč |
50 | 23,48800 Kč | 1 174,40 Kč |
120 | 19,78333 Kč | 2 374,00 Kč |
360 | 19,43208 Kč | 6 995,55 Kč |
Unit Price without VAT: | 45,41000 Kč |
---|---|
Unit Price with VAT: | 54,94610 Kč |