
E32/16/9-3C96-G500 | |
---|---|
DigiKey Part Number | E32/16/9-3C96-G500-ND |
Manufacturer | |
Manufacturer Product Number | E32/16/9-3C96-G500 |
Description | FERRITE CORE E 3C96 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C96 Ferrite Core E Type 1.260" (32.00mm) Length 0.374" (9.50mm) Width Diameter 0.646" (16.40mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 32 x 16 x 9 | |
Material | 3C96 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.646" (16.40mm) | |
Length | 1.260" (32.00mm) | |
Width | 0.374" (9.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
2 400 | 10,83941 Kč | 26 014,58 Kč |
Unit Price without VAT: | 10,83941 Kč |
---|---|
Unit Price with VAT: | 13,11569 Kč |