E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E32/16/9-3C92

DigiKey Part Number
1779-1023-ND
Manufacturer
Manufacturer Product Number
E32/16/9-3C92
Description
FERRITE CORE E 3C92
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3C92 Ferrite Core E Type 1.260" (32.00mm) Length 0.382" (9.70mm) Width Diameter 0.646" (16.40mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
E
Supplier Device Package
E 32 x 16 x 9
Material
3C92
Diameter
-
Tolerance
-
Gap
-
Finish
Uncoated
Height
0.646" (16.40mm)
Length
1.260" (32.00mm)
Width
0.382" (9.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 591
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,37000 Kč29,37 Kč
1020,47600 Kč204,76 Kč
2517,55560 Kč438,89 Kč
5015,54760 Kč777,38 Kč
10013,68320 Kč1 368,32 Kč
4809,93417 Kč4 768,40 Kč
9609,71459 Kč9 326,01 Kč
Manufacturers Standard Package
Unit Price without VAT:29,37000 Kč
Unit Price with VAT:35,53770 Kč