
HY0021 | |
|---|---|
DigiKey Part Number | 935-HY0021TR-ND - Tape & Reel (TR) 935-HY0021CT-ND - Cut Tape (CT) 935-HY0021DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HY0021 |
Description | RF TXRX MOD BT SMD 3.5X10X1 MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.4 Transceiver Module Integrated Slot Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -94dBm | |
Serial Interfaces | ADC, I2C, QDEC, SPI, UART | |
Antenna Type | Integrated Slot | |
Utilized IC / Part | nRF52805 | |
Memory Size | 192kB Flash, 24kB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-LGA Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,20000 Kč | 248,20 Kč |
| 10 | 215,64900 Kč | 2 156,49 Kč |
| 25 | 204,33560 Kč | 5 108,39 Kč |
| 100 | 188,81820 Kč | 18 881,82 Kč |
| 250 | 179,52620 Kč | 44 881,55 Kč |
| 500 | 172,97060 Kč | 86 485,30 Kč |
| 1 000 | 167,06009 Kč | 167 060,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 160,98589 Kč | 321 971,78 Kč |
| Unit Price without VAT: | 248,20000 Kč |
|---|---|
| Unit Price with VAT: | 300,32200 Kč |





