
HY0022 | |
|---|---|
DigiKey Part Number | 935-HY0022-ND |
Manufacturer | |
Manufacturer Product Number | HY0022 |
Description | EVAL BOARD FOR HY0020 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | HY0020, nRF52832 - ARM® Cortex®-M4 MPU Bluetooth® 5.x (BLE) 2.4GHz Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-M4 | |
Platform | - | |
Utilized IC / Part | HY0020, nRF52832 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Antenna Type | Antenna(s) On-Board | |
RF Type | Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 968,70000 Kč | 2 968,70 Kč |
| Unit Price without VAT: | 2 968,70000 Kč |
|---|---|
| Unit Price with VAT: | 3 592,12700 Kč |



