
HY0020 | |
|---|---|
DigiKey Part Number | 935-HY0020TR-ND - Tape & Reel (TR) 935-HY0020CT-ND - Cut Tape (CT) 935-HY0020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HY0020 |
Description | RF TXRX MOD BT SMD 3.5X10X1 MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.4 Transceiver Module 2.4GHz Integrated Slot Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -94.5dBm | |
Serial Interfaces | ADC, GPIO, I2C, PWM, SPI, UART | |
Antenna Type | Integrated Slot | |
Utilized IC / Part | nRF52832 | |
Memory Size | 512kB Flash, 64KB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 5.4mA ~ 11.7mA | |
Current - Transmitting | 5.3mA ~ 16.6mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 29-TFLGA Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,63000 Kč | 303,63 Kč |
| 10 | 264,17600 Kč | 2 641,76 Kč |
| 25 | 250,43880 Kč | 6 260,97 Kč |
| 100 | 231,59740 Kč | 23 159,74 Kč |
| 250 | 220,32024 Kč | 55 080,06 Kč |
| 500 | 212,36286 Kč | 106 181,43 Kč |
| 1 000 | 208,82511 Kč | 208 825,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 197,82017 Kč | 395 640,34 Kč |
| Unit Price without VAT: | 303,63000 Kč |
|---|---|
| Unit Price with VAT: | 367,39230 Kč |





