New at DigiKey
Image for USB40N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB40N

DigiKey Part Number
1914-USB40N-ND
Manufacturer
Manufacturer Product Number
USB40N
Description
NRF5340 + NRF21540 (BT40N) USB D
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Dongle 2.4GHz, 5GHz Bluetooth v5.3 USB 1Mbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fanstel Corp.
Series
-
Packaging
Bulk
Part Status
Active
Function
Dongle
Modulation or Protocol
Bluetooth v5.3
Frequency
2.4GHz, 5GHz
Applications
Bluetooth
Interface
USB
Sensitivity
-
Power - Output
19.1dBm
Data Rate (Max)
1Mbps
Features
LED Indicator
Voltage - Supply
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50543,57940 Kč27 178,97 Kč
Manufacturers Standard Package
Unit Price without VAT:543,57940 Kč
Unit Price with VAT:657,73107 Kč