
SM9855 | |
|---|---|
DigiKey Part Number | 5328-SM9855-ND |
Manufacturer | |
Manufacturer Product Number | SM9855 |
Description | COAX ADAPT SMA TO U.FL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To U.FL (UMCC) Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | U.FL (UMCC) Plug, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 595,20000 Kč | 1 595,20 Kč |
| 10 | 1 355,88500 Kč | 13 558,85 Kč |
| 25 | 1 271,05520 Kč | 31 776,38 Kč |
| 50 | 1 210,44320 Kč | 60 522,16 Kč |
| 100 | 1 152,75020 Kč | 115 275,02 Kč |
| Unit Price without VAT: | 1 595,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 930,19200 Kč |





