
134-1019-361 | |
|---|---|
DigiKey Part Number | J985-ND |
Manufacturer | |
Manufacturer Product Number | 134-1019-361 |
Description | COAX ADAPT SMA TO U.FL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To U.FL (UMCC) Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | U.FL (UMCC) Jack, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Material | Brass | |
Dielectric Material | - | |
Mating Cycles | 3000 | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 90°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,40000 Kč | 353,40 Kč |
| 10 | 300,39700 Kč | 3 003,97 Kč |
| 25 | 281,58320 Kč | 7 039,58 Kč |
| 50 | 268,14020 Kč | 13 407,01 Kč |
| 100 | 255,34830 Kč | 25 534,83 Kč |
| 250 | 239,37468 Kč | 59 843,67 Kč |
| 500 | 227,96100 Kč | 113 980,50 Kč |
| Unit Price without VAT: | 353,40000 Kč |
|---|---|
| Unit Price with VAT: | 427,61400 Kč |







