
SM4909 | |
|---|---|
DigiKey Part Number | 5328-SM4909-ND |
Manufacturer | |
Manufacturer Product Number | SM4909 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -55°C ~ 100°C |
Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM4911 | Fairview Microwave | 11 | 5328-SM4911-ND | 1 941,23000 Kč | Parametric Equivalent |
| SM4915 | Fairview Microwave | 5 | 5328-SM4915-ND | 6 895,87000 Kč | Parametric Equivalent |
| SM4918 | Fairview Microwave | 130 | 5328-SM4918-ND | 2 008,59000 Kč | Parametric Equivalent |
| SM4926 | Fairview Microwave | 3 | 5328-SM4926-ND | 4 330,85000 Kč | Parametric Equivalent |
| SM4933 | Fairview Microwave | 3 | 5328-SM4933-ND | 1 941,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 003,78000 Kč | 1 003,78 Kč |
| 10 | 853,19900 Kč | 8 531,99 Kč |
| 25 | 799,80840 Kč | 19 995,21 Kč |
| 50 | 761,65960 Kč | 38 082,98 Kč |
| 100 | 725,34180 Kč | 72 534,18 Kč |
| 250 | 679,99860 Kč | 169 999,65 Kč |
| Unit Price without VAT: | 1 003,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 214,57380 Kč |



