
SM4933 | |
|---|---|
DigiKey Part Number | 5328-SM4933-ND |
Manufacturer | |
Manufacturer Product Number | SM4933 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Bag | Mounting Feature Bulkhead |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Frequency - Max 18 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 941,23000 Kč | 1 941,23 Kč |
| 10 | 1 650,06600 Kč | 16 500,66 Kč |
| 25 | 1 546,84400 Kč | 38 671,10 Kč |
| 50 | 1 473,09900 Kč | 73 654,95 Kč |
| 100 | 1 402,88690 Kč | 140 288,69 Kč |
| Unit Price without VAT: | 1 941,23000 Kč |
|---|---|
| Unit Price with VAT: | 2 348,88830 Kč |

