
SM4534 | |
|---|---|
DigiKey Part Number | 5328-SM4534-ND |
Manufacturer | |
Manufacturer Product Number | SM4534 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | N Jack, Female Socket | |
Convert To (Adapter End) | N Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Right Angle | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Tri-Metal | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -45°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 219,65000 Kč | 1 219,65 Kč |
| 10 | 1 036,65900 Kč | 10 366,59 Kč |
| 25 | 971,79000 Kč | 24 294,75 Kč |
| 50 | 925,44260 Kč | 46 272,13 Kč |
| 100 | 881,32970 Kč | 88 132,97 Kč |
| Unit Price without VAT: | 1 219,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 475,77650 Kč |





