
NF-NMR50+ | |
|---|---|
DigiKey Part Number | 3157-NF-NMR50+-ND |
Manufacturer | |
Manufacturer Product Number | NF-NMR50+ |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | N Plug, Male Pin | |
Convert To (Adapter End) | N Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Right Angle | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | 0.07dB | |
Operating Temperature | -55°C ~ 100°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 858,40000 Kč | 858,40 Kč |
| 10 | 840,84400 Kč | 8 408,44 Kč |
| 25 | 826,22920 Kč | 20 655,73 Kč |
| 50 | 822,95780 Kč | 41 147,89 Kč |
| Unit Price without VAT: | 858,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 038,66400 Kč |


