
NF-NMR50-18+ | |
|---|---|
DigiKey Part Number | 3157-NF-NMR50-18+-ND |
Manufacturer | |
Manufacturer Product Number | NF-NMR50-18+ |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | N Plug, Male Pin | |
Convert To (Adapter End) | N Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Right Angle | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | 0.12dB | |
Operating Temperature | -55°C ~ 100°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 148,94000 Kč | 2 148,94 Kč |
| 10 | 1 969,96900 Kč | 19 699,69 Kč |
| 25 | 1 862,35480 Kč | 46 558,87 Kč |
| 50 | 1 837,06460 Kč | 91 853,23 Kč |
| Unit Price without VAT: | 2 148,94000 Kč |
|---|---|
| Unit Price with VAT: | 2 600,21740 Kč |






