SM4533
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM4533

DigiKey Part Number
5328-SM4533-ND
Manufacturer
Manufacturer Product Number
SM4533
Description
COAX ADAPT N TO N
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Plug, Male Pin To N Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
N Plug, Male Pin
Convert To (Adapter End)
N Jack, Female Socket
Impedance
50 Ohms
Style
Right Angle
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
6 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Silver
Center Contact Material
-
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 661,36000 Kč1 661,36 Kč
101 412,14500 Kč14 121,45 Kč
251 323,79440 Kč33 094,86 Kč
501 260,67300 Kč63 033,65 Kč
1001 200,58530 Kč120 058,53 Kč
Manufacturers Standard Package
Unit Price without VAT:1 661,36000 Kč
Unit Price with VAT:2 010,24560 Kč