Adapter Coaxial Connector SMA Jack, Female Socket To N Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector SMA Jack, Female Socket To N Jack, Female Socket 50 Ohms
SM4233 SMA Female to N Female Flange Adapter | DC to 18 GHz, 1.2 VSWR

SM4233

DigiKey Part Number
5328-SM4233-ND
Manufacturer
Manufacturer Product Number
SM4233
Description
COAX ADAPT SMA TO N
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To N Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Mounting Feature
Flange
Packaging
Bulk
Fastening Type
Threaded, Threaded
Part Status
Active
Frequency - Max
18 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Between Series
Body Material
Stainless Steel
Adapter Series
Body Finish
Passivated
Center Gender
Female to Female
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
SMA Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
N Jack, Female Socket
Mating Cycles
500
Impedance
50 Ohms
Operating Temperature
-55°C ~ 100°C
Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM4208Fairview Microwave35328-SM4208-ND3 701,02000 KčParametric Equivalent
PE9434Pasternack116099-PE9434-ND5 924,63000 KčParametric Equivalent
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 121,88000 Kč4 121,88 Kč
103 504,07900 Kč35 040,79 Kč
253 284,96640 Kč82 124,16 Kč
503 128,41680 Kč156 420,84 Kč
Manufacturers Standard Package
Unit Price without VAT:4 121,88000 Kč
Unit Price with VAT:4 987,47480 Kč