
SM4208 | |
|---|---|
DigiKey Part Number | 5328-SM4208-ND |
Manufacturer | |
Manufacturer Product Number | SM4208 |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Bulk | Mounting Feature Flange |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Frequency - Max 18 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Female | Body Finish Passivated |
Convert From (Adapter End) SMA Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) N Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 701,02000 Kč | 3 701,02 Kč |
| 10 | 3 146,26100 Kč | 31 462,61 Kč |
| 25 | 2 949,51000 Kč | 73 737,75 Kč |
| 50 | 2 808,95220 Kč | 140 447,61 Kč |
| Unit Price without VAT: | 3 701,02000 Kč |
|---|---|
| Unit Price with VAT: | 4 478,23420 Kč |

