
PE9434 | |
|---|---|
DigiKey Part Number | 6099-PE9434-ND |
Manufacturer | |
Manufacturer Product Number | PE9434 |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Retail Package | Mounting Feature Flange |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Frequency - Max 18 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Jack, Female Socket | Operating Temperature -65°C ~ 125°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 924,63000 Kč | 5 924,63 Kč |
| 10 | 5 036,85400 Kč | 50 368,54 Kč |
| 25 | 4 721,94400 Kč | 118 048,60 Kč |
| Unit Price without VAT: | 5 924,63000 Kč |
|---|---|
| Unit Price with VAT: | 7 168,80230 Kč |


