Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SC7106 | |
|---|---|
DigiKey Part Number | 5328-SC7106-ND |
Manufacturer | |
Manufacturer Product Number | SC7106 |
Description | CONN JACK SOLDER SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN1595 | Fairview Microwave | 0 | 5328-FMCN1595-ND | 497,02000 Kč | Parametric Equivalent |
| SC7107 | Fairview Microwave | 0 | 5328-SC7107-ND | 1 362,56000 Kč | Parametric Equivalent |
| SC8435 | Fairview Microwave | 0 | 5328-SC8435-ND | 830,26000 Kč | Parametric Equivalent |
| 142-0711-471 | Cinch Connectivity Solutions Johnson | 270 | J10606-ND | 283,47000 Kč | Parametric Equivalent |
| 22_SMA-50-0-3/111_NE | Huber+Suhner, Inc. | 11 | 3628-22_SMA-50-0-3/111_NE-ND | 459,23000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 116,04000 Kč | 1 116,04 Kč |
| Unit Price without VAT: | 1 116,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 350,40840 Kč |









