New at DigiKey
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-1420711471

DigiKey Part Number
314-BU-1420711471-ND
Manufacturer
Manufacturer Product Number
BU-1420711471
Description
JACK ASSEMBLY,FRONT MOUNT BULK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
18 GHz
Series
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Panel Mount
Voltage Rating
335 V
Mounting Feature
Bulkhead - Front Side Nut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1206,20000 Kč206,20 Kč
10181,42300 Kč1 814,23 Kč
25174,28360 Kč4 357,09 Kč
100169,03390 Kč16 903,39 Kč
500165,67422 Kč82 837,11 Kč
1 000162,31517 Kč162 315,17 Kč
Manufacturers Standard Package
Unit Price without VAT:206,20000 Kč
Unit Price with VAT:249,50200 Kč