SC6262 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 266
Unit Price: 531,30000 Kč
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 48
Unit Price: 1 431,19000 Kč
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 267,12000 Kč
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 1
Unit Price: 365,85000 Kč
Datasheet
BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC6262

DigiKey Part Number
5328-SC6262-ND
Manufacturer
Manufacturer Product Number
SC6262
Description
CONN JACK SOLDER BNC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
-
Dielectric Material
Polyphenylene Oxide (PPO)
Operating Temperature
-55°C ~ 165°C
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1615,29000 Kč615,29 Kč
Manufacturers Standard Package
Unit Price without VAT:615,29000 Kč
Unit Price with VAT:744,50090 Kč