MPR18-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPR18-2

DigiKey Part Number
5328-MPR18-2-ND
Manufacturer
Manufacturer Product Number
MPR18-2
Description
POWER DIVIDER 18 GHZ SMA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Power Divider 0 Hz ~ 18 GHz 2.5° Imbalance (Max), 1.35 VSWR (Max) Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Insertion Loss
7.5dB
Frequency
0 Hz ~ 18 GHz
Specifications
2.5° Imbalance (Max), 1.35 VSWR (Max)
Size / Dimension
0.860" L x 0.750" W x 0.660" H (21.84mm x 19.05mm x 16.76mm)
Package / Case
Module, SMA Connectors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
111 560,03000 Kč11 560,03 Kč
109 881,23100 Kč98 812,31 Kč
Manufacturers Standard Package
Unit Price without VAT:11 560,03000 Kč
Unit Price with VAT:13 987,63630 Kč