
PE2082 | |
|---|---|
DigiKey Part Number | 6099-PE2082-ND |
Manufacturer | |
Manufacturer Product Number | PE2082 |
Description | 2 WAY SMA POWER DIVIDER FROM DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 0 Hz ~ 6 GHz 1° Imbalance (Max), 1.45 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 6dB | |
Frequency | 0 Hz ~ 6 GHz | |
Specifications | 1° Imbalance (Max), 1.45 VSWR (Max) | |
Size / Dimension | 0.500" L x 0.500" W x 0.384" H (12.70mm x 12.70mm x 9.75mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 045,36000 Kč | 11 045,36 Kč |
| 10 | 9 830,56100 Kč | 98 305,61 Kč |
| Unit Price without VAT: | 11 045,36000 Kč |
|---|---|
| Unit Price with VAT: | 13 364,88560 Kč |






