
MPR18F-2 | |
|---|---|
DigiKey Part Number | 5328-MPR18F-2-ND |
Manufacturer | |
Manufacturer Product Number | MPR18F-2 |
Description | POWER DIVIDER 18 GHZ SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 0 Hz ~ 18 GHz 1.35 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 0 Hz ~ 18 GHz |
Manufacturer Fairview Microwave | Specifications 1.35 VSWR (Max) |
Packaging Bulk | Size / Dimension 0.858" L x 0.752" W x 0.681" H (21.80mm x 19.10mm x 17.31mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 7.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 907,34000 Kč | 11 907,34 Kč |
| 10 | 10 123,61900 Kč | 101 236,19 Kč |
| Unit Price without VAT: | 11 907,34000 Kč |
|---|---|
| Unit Price with VAT: | 14 407,88140 Kč |



