FMCN45934 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 1 875,54000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 1 875,54000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 337
Unit Price: 706,16000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 21
Unit Price: 706,16000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 5
Unit Price: 706,16000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 158
Unit Price: 716,45000 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 32
Unit Price: 3 062,98000 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 41
Unit Price: 3 184,35000 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 5 534,65000 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 24
Unit Price: 3 062,98000 Kč
Datasheet

Parametric Equivalent


Amphenol CDI
In Stock: 0
Unit Price: 932,73000 Kč
Datasheet
2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCN45934

DigiKey Part Number
5328-FMCN45934-ND
Manufacturer
Manufacturer Product Number
FMCN45934
Description
2.4MM FEMALE (JACK) PCB MOUNT, R
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
50 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polyetherimide (PEI)
Operating Temperature
-40°C ~ 165°C
Voltage Rating
150 V
Mating Cycles
500
Insertion Loss
0.35dB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 15
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 875,54000 Kč1 875,54 Kč
Manufacturers Standard Package
Unit Price without VAT:1 875,54000 Kč
Unit Price with VAT:2 269,40340 Kč